Interruptores de Acción Rápida
SS-5GL2-F-3T
Switch Snap Action N.O. SPST Hinge Roller Lever 5A 250VAC 0.16N Screw Mount Quick Connect
OmronEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.50.90.40
Automotive
No
PPAP
No
Switch Configuration
N.O.
Actuator Style
Hinge Roller Lever
Pole Throw Configuration
SPST
Maximum Current Rating (A)
5@125VAC
Electrical Life (Cycles)
200000
Mechanical Life (Cycles)
30000000
Maximum Movement Differential (mm)
0.8
Mounting
Screw Mount
Termination Style
Quick Connect
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Body Length (mm)
19.8
Body Depth (mm)
6.4
Body Height (mm)
10.6
Operating Force (N)
0.16

