Arrow Electronic Components Online
SS23E06G5|LTLFUWIC|simage
SS23E06G5|LTLFUWIC|limage
Interruptores Deslizantes

SS23E06G5

Switch Slide ON ON ON DP3T Top Slide 0.3A 30VDC PC Pins Thru-Hole Bulk

Littelfuse
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.50.90.50
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Top Slide
  • Pole Throw Configuration
    DP3T
  • Switch Configuration
    ON ON ON
  • Maximum Current Rating (A)
    0.3@30VDC
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    70
  • Electrical Life (Cycles)
    10000
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    8
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Size Type
    Miniature
  • Product Length (mm)
    16.3
  • Product Depth (mm)
    6
  • Product Height (mm)
    10.2

Documentación y Recursos

Hojas de datos
Recursos de diseño