Interruptores de Acción Rápida
SS-01GL-3T
Switch Snap Action N.O. SPST Hinge Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Quick Connect
OmronEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Switch Configuration
N.O.
Actuator Style
Hinge Lever
Pole Throw Configuration
SPST
Maximum Current Rating (A)
0.1@125VAC 30VDC
Electrical Life (Cycles)
200000
Mechanical Life (Cycles)
30000000
Maximum Movement Differential (mm)
0.8
Mounting
Screw Mount
Termination Style
Quick Connect
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Body Length (mm)
19.8
Body Depth (mm)
6.4
Body Height (mm)
10.6
Operating Force (N)
0.49

