Arrow Electronic Components Online
SRP3020TA1R5M|BOURNS|simage
SRP3020TA1R5M|BOURNS|limage
Montajes superficiales de inductores

SRP3020TA-1R5M

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 10Q-Factor Metal Alloy Powder 3.8A 0.05Ohm DCR Automotive AEC-Q200 T/R

Bourns
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.50.40.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Metal Alloy Powder
  • Inductance (H)
    1.5u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    3.8(Typ)
  • Maximum Saturation Current (A)
    4(Typ)
  • Maximum DC Resistance (Ohm)
    0.05
  • Minimum Quality Factor
    10
  • Quality Test Frequency (Hz)
    100K
  • Minimum Self Resonant Frequency (Hz)
    54M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.7
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    3.4
  • Maximum Product Height (mm)
    2

Documentación y Recursos

Hojas de datos
Recursos de diseño