Arrow Electronic Components Online
SRP1038CC2R2M|BOURNS|simage
SRP1038CC2R2M|BOURNS|limage
Montajes superficiales de inductores

SRP1038CC-2R2M

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 15A 0.0072Ohm DCR 4040 T/R

Bourns
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Carbonyl Powder
  • Inductance (H)
    2.2u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    15(Typ)
  • Maximum Saturation Current (A)
    27(Typ)
  • Maximum DC Resistance (Ohm)
    0.0072
  • Minimum Quality Factor
    20
  • Minimum Self Resonant Frequency (Hz)
    25M(Typ)
  • Number of Terminals
    2
  • Case Size
    4040
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    11.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    10.3
  • Maximum Product Height (mm)
    4

Documentación y Recursos

Hojas de datos
Recursos de diseño