Arrow Electronic Components Online
SR732ATTDR127F|KOA|simage
SR732ATTDR127F|KOA|limage
Ensambles fijos de resistores en una sola superficie

SR732ATTDR127F

Res Thick Film 0805 0.127 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

KOA Speer Electronics
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8533.21.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    127m
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    1.58
  • Current Sensing
    Yes
  • Power Rating (W)
    0.33 (1/3)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 150
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    0805
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0805
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    0.5
  • Product Weight (g)
    0.00454
  • Mounting
    Surface Mount

Documentación y Recursos

Hojas de datos
Recursos de diseño