Resistor Fixed Single-Through Hole
SQMW7390RJ
Res Wirewound 390 Ohm 5% 7W ±300ppm/°C Ceramic RDL Box/Loose
TE ConnectivityEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.80
Automotive
No
PPAP
No
Resistance Value (Ohm)
390
Tolerance
5%
Maximum Voltage Rating (V)
500
Power Rating (W)
7
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±300
Temperature Range @ Derated Power (°C)
70 to 275
Fail Safe Fusible Resistor
No
Flame-Proof Support
Yes
Case Style
Ceramic
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Termination Forming
Not Formed
Packaging
Box|Loose
Package Shape
Rectangular
Product Length (mm)
13
Product Depth (mm)
9
Product Height (mm)
39
Lead Diameter (mm)
0.8
Lead Length (mm)
3.5
Seated Plane Height (mm)
39
Mounting
Through Hole

