Arrow Electronic Components Online
SQ2361EST1GE3|VISHAY|simage
SQ2361EST1GE3|VISHAY|limage
MOSFETs

SQ2361ES-T1_GE3

Trans MOSFET P-CH 60V 2.8A 3-Pin SOT-23 T/R Automotive AEC-Q101

Vishay
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Código HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Process Technology
    2700nm
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.5
  • Maximum Continuous Drain Current (A)
    2.8
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    177@10V
  • Typical Gate Charge @ Vgs (nC)
    9@10V
  • Typical Gate Charge @ 10V (nC)
    9
  • Typical Input Capacitance @ Vds (pF)
    380@30V
  • Maximum Power Dissipation (mW)
    2000
  • Typical Fall Time (ns)
    4
  • Typical Rise Time (ns)
    9
  • Typical Turn-Off Delay Time (ns)
    22
  • Typical Turn-On Delay Time (ns)
    8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.02(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3.04(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentación y Recursos

Hojas de datos
Recursos de diseño