Arrow Electronic Components Online
SPR2CT52A474J|KOA|simage
SPR2CT52A474J|KOA|limage
Resistores sujetos a orificio pasante simple

SPR2CT52A474J

Res Carbon Film 470K Ohm 5% 2W -600ppm/°C to 350ppm/°C Conformal Coated AXL Ammo

KOA Speer Electronics
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8533.10.00.65
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    470K
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    500
  • Power Rating (W)
    2
  • Technology
    Carbon Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Temperature Coefficient (ppm/°C)
    -600 to 350
  • Temperature Range @ Derated Power (°C)
    70 to 235
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    Yes
  • Case Style
    Conformal Coated
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Ammo
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    4.2
  • Product Length (mm)
    12
  • Product Weight (g)
    0.8
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    24
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño