Arrow Electronic Components Online
SPMWHD32AMD7XAT3S0|SAMSUNG|simage
SPMWHD32AMD7XAT3S0|SAMSUNG|limage
LEDs

SPMWHD32AMD7XAT3S0

LED Uni-Color White 2-Pin Chip 3030 T/R

Samsung Electronics
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Código HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Square
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    34lm(Max)
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    200
  • Maximum Forward Voltage (V)
    2.9
  • Reverse Voltage (V)
    1.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Typical Color Temperature
    4000K
  • Lead Standoff
    No
  • High Power
    Yes
  • High Brightness
    Yes
  • Mounting
    Surface Mount
  • Package Height
    0.75
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    2
  • Supplier Package
    Case 3030
  • Pin Count
    2

Documentación y Recursos

Hojas de datos
Recursos de diseño