Interruttori a pulsante
SPED420200
Switch Push Button N.O./N.C. SPDT Round Plunger 2A 14.5VDC Alternate Panel Mount/Bracket Mount PC Pins Bulk
ALPS ALPINE CO., LTDEspecificaciones técnicas del producto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
Yes
PPAP
Unknown
Switch Function
Alternate
Pole Throw Configuration
SPDT
Actuator Style
Round Plunger
Switch Configuration
N.O./N.C.
Bushing Type
Threaded
Maximum Current Rating (A)
2@14.5VDC
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
3
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
30000
Actuator Length (mm)
3.8
Number of Rows
1
Mounting
Panel Mount/Bracket Mount
Termination Style
PC Pins
Number of Terminals
3
Terminal Length (mm)
3.5
Terminal Pitch (mm)
4.06
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Packaging
Bulk
Body Length (mm)
18
Bushing Length (mm)
5.4
Body Depth (mm)
14
Body Height (mm)
7.27
Product Length (mm)
18
Product Depth (mm)
14
Product Height (mm)
16.97

