Conectores de audio y video
SP-2-MD
Conn Loudspeaker Connector M 2 POS Solder ST Panel Mount 2 Terminal 1 Port
AmphenolEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Loudspeaker Connector
Gender
M
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
30
Maximum Voltage Rating
133VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
3
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
75
Housing Color
Black
Product Length (mm)
26
Product Depth (mm)
32.5
Product Height (mm)
31
Mounting
Panel Mount
Housing Material
Glass Filled Polyamide 6/6
Contact Plating
Silver
Contact Material
Brass