Arrow Electronic Components Online
SNJ55LVDS31W|TI|simage
SNJ55LVDS31W|TI|limage
LVDS

SNJ55LVDS31W

LVDS Driver 400Mbps 0.454V 16-Pin CFPAK Tube

Texas Instruments

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.39.00.90
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Driver
  • Number of Drivers
    4
  • Number of Receivers
    0
  • Number of Elements per Chip
    4
  • Transmission Data Rate (Mbps)
    400
  • Maximum Propagation Delay Time (ns)
    4.5
  • Maximum Operating Frequency (MHz)
    200
  • Input Signal Type
    LVTTL
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Differential Output Voltage (V)
    0.454
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.03(Max)
  • Package Width
    7.24(Max)
  • Package Length
    10.92(Max)
  • PCB changed
    16
  • Standard Package Name
    FPAK
  • Supplier Package
    CFPAK
  • Pin Count
    16
  • Lead Shape
    Flat

Documentación y Recursos

Hojas de datos
Recursos de diseño