Búferes y controladores de línea
SN7416N
Buffer/Driver 6-CH Inverting Open Collector 14-Pin PDIP Tube
Texas InstrumentsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
TTL
Logic Function
Buffer/Driver
Number of Elements per Chip
6
Number of Channels per Chip
6
Number of Inputs per Chip
6
Number of Input Enables per Chip
0
Number of Outputs per Chip
6
Number of Output Enables per Chip
0
Bus Hold
No
Polarity
Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
23@5V
Absolute Propagation Delay Time (ns)
23
Input Signal Type
Single-Ended
Output Type
Open Collector
Maximum Low Level Output Current (mA)
40
Maximum High Level Output Current (mA)
-0.25
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Propagation Delay Test Condition (pF)
15
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
19.31
PCB changed
14
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
14
Lead Shape
Through Hole

