Ensambles fijos de resistores en una sola superficie
SMS-R022-1.0
Res 2512 0.022 Ohm 1% 5W ±50ppm/°C Pad SMD Automotive AEC-Q200
IsabellenhütteEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
22m
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
5
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
170
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
70 to 170
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
2512
Termination Style
Pad
Number of Terminals
2
Package Type
SMD
Package Shape
Rectangular
Package/Case
2512
Product Length (mm)
6.35
Product Depth (mm)
3.05
Product Height (mm)
0.8
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.1
Height Tolerance (mm)
±0.2
Mounting
Surface Mount

