Transient Voltage Suppressors - TVS Diodes
SMCJ6.5CA-W
Diode TVS Single Bi-Dir 6.5V 1.5KW 2-Pin SMC T/R
RectronEspecificaciones técnicas del producto
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
7.22
Maximum Clamping Voltage (V)
11.2
Maximum Reverse Stand-Off Voltage (V)
6.5
Maximum Peak Pulse Current (A)
140
Maximum Reverse Leakage Current (uA)
1000
Test Current (mA)
10
Peak Pulse Power Dissipation (W)
1500(Min)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.42(Max)
Package Width
6.22(Max)
Package Length
7.11(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMC
Pin Count
2
Lead Shape
J-Lead

