Transient Voltage Suppressors - TVS Diodes
SMAJ22C
TVS Diode Single Bi-Dir 22V 400W 2-Pin SMA
EIC SemiconductorEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
24.4
Maximum Clamping Voltage (V)
39.4
Maximum Reverse Stand-Off Voltage (V)
22
Maximum Forward Voltage (V)
3.5
Peak Forward Surge Current (A)
40
Maximum Peak Pulse Current (A)
10.2
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
400(Min)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Width
2.6
Package Length
4.5
PCB changed
2
Standard Package Name
DO
Supplier Package
SMA
Pin Count
2
Lead Shape
J-Lead

