Digital Signal Processors - DSPs
SM32C6416EGLZ50AEP
DSP Fixed-Point 32bit 500MHz 4000MIPS 532-Pin FCBGA
Texas InstrumentsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
3A991a.2.
Estatus de pieza
Obsolete
Código HTS
8542.31.00.35
Automotive
No
PPAP
No
Instruction Set Architecture
Advanced VLIW
Device Core
C62x
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
4000
Programmability
No
Number of I/Os
16
Device Input Clock Speed (MHz)
500
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.19|3.14
Typical Operating Supply Voltage (V)
1.25|3.3
Maximum Operating Supply Voltage (V)
1.31|3.46
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
2.8(Max)
Package Width
23.1(Max)
Package Length
23.1(Max)
PCB changed
532
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
532
Lead Shape
Ball

