Arrow Electronic Components Online
SLV150148VSI|GREALPHA|simage
SLV150148VSI|GREALPHA|limage
Suministros de energía LED

SLV150-148V-SI

AC/DC LED Power Supply 150W Single 5-Pin

GRE Alpha Electronics, Ltd
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.40.60.12
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Constant Voltage
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    48(Typ)
  • Maximum Output Current (mA)
    3130
  • Output Power (W)
    150
  • Input Voltage Range
    100VAC to 277VAC
  • Power Factor Correction
    0.9(Min)
  • Efficiency (%)
    90
  • Termination Style
    Lead Wire
  • IP Rating
    IP65
  • Warranty
    3Year
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Carton
  • Product Weight (g)
    1120
  • Mounting
    Screw
  • Package Height
    39.1 mm
  • Package Width
    67.2 mm
  • Package Length
    227 mm
  • PCB changed
    5
  • Pin Count
    5

Documentación y Recursos

Hojas de datos
Recursos de diseño