Cabezales del conector y receptáculos PCB
SLM-131-01-G-S
Conn Socket Strip SKT 31 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
SamtecEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
31
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
5.2/Contact
Maximum Voltage Rating
336VDC|238VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
39.37
Product Depth (mm)
2.54
Product Height (mm)
4.57
Tail Length (mm)
2.92
Mounting
Through Hole

