Arrow Electronic Components Online
SLE36S2403B01|SLPOWER|simage
SLE36S2403B01|SLPOWER|limage
Adaptadores incorporados externos

SLE36S2403B01

Plug-In Adapter Single-OUT 24V 1.5A 36W

SL Power / Advanced Energy
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Supplier Unconfirmed
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Wall Mount
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    1.5
  • Output Power (W)
    36
  • Minimum Isolation Voltage
    5656VDC
  • Line Regulation
    1%
  • Load Regulation
    5%
  • Typical Inrush Current (A)
    70@240VAC
  • Maximum Input Current (A)
    0.5@90VAC
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    88.3(Typ)
  • Input Connector Type
    Interchangeable Plug
  • Output Connector Polarity
    Center Positive
  • Adapter Color
    Black
  • Output Connector Type
    Cylindrical Female
  • Output Connector Diameters (mm)
    2.5x5.5
  • Power Indicator
    No
  • Ripple and Noise
    180mV
  • Protection
    Overload|Over Voltage|Short Circuit
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Mounting
    Plug in
  • Package Height
    50.5
  • Package Width
    33
  • Package Length
    96.7

Documentación y Recursos

Hojas de datos
Recursos de diseño