Está experimentando el nuevo arrow.com, puede volver a la experiencia original en cualquier momento. Volver al sitio original​

Arrow Electronic Components Online
SLD8S15A|LTLFUWIC|simage
SLD8S15A|LTLFUWIC|limage
Transient Voltage Suppressors - TVS Diodes

SLD8S15A

TVS Diode Single Uni-Dir 15V 7KW Automotive AEC-Q101 2-Pin(1+Tab) SMTO-263 T/R

Littelfuse
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    16.7
  • Maximum Clamping Voltage (V)
    24.4
  • Maximum Reverse Stand-Off Voltage (V)
    15
  • Maximum Forward Voltage (V)
    1.8
  • Peak Forward Surge Current (A)
    1000
  • Maximum Peak Pulse Current (A)
    286
  • Maximum Reverse Leakage Current (uA)
    10
  • Test Current (mA)
    5
  • Peak Pulse Power Dissipation (W)
    7000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    4.78(Max)
  • Package Width
    9.4(Max)
  • Package Length
    10.67(Max)
  • PCB changed
    1
  • Tab
    Tab
  • Supplier Package
    SMTO-263
  • Pin Count
    2

Documentación y Recursos

Hojas de datos
Recursos de diseño