Microcontroladores Seguros y TPM
SLB9665VQ20FW563XUMA3
Secure MCU 16bit OPTIGA™ TPM CISC 7KB 3.3V 32-Pin VQFN EP T/R
Infineon Technologies AGEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
3A991a.2.
Estatus de pieza
NRND
Código HTS
8542.31.00.20
Automotive
No
PPAP
No
Family Name
OPTIGA™ TPM
Instruction Set Architecture
CISC
Maximum CPU Frequency (MHz)
33
Maximum Clock Rate (MHz)
33
Data Bus Width (bit)
16
Program Memory Size
7KB
Programmability
Yes
Interface Type
LPC
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Parallel Master Port
No
Real Time Clock
No
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85(Max) mm
Package Width
5 mm
Package Length
5 mm
PCB changed
32
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
32
Lead Shape
No Lead

