Cabezales del conector y receptáculos PCB
SL 11 124 05 Z
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole
Fischer Elektronik GmbH & Co. KGEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active-Unconfirmed
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
5
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
1000000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
163
Product Length (mm)
12.7
Product Depth (mm)
2.5
Product Height (mm)
9.4
Tail Length (mm)
3
Mounting
Through Hole

