Arrow Electronic Components Online
SL1K|HONEYWEL|simage
SL1K|HONEYWEL|limage
Interruptores Limitadores

SL1-K

Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 5A 250VAC 11.77N Linear Conduit

Honeywell
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Compact
  • Actuator Style
    Cross Roller Plunger
  • Device Type
    Linear
  • Switch Configuration
    N.O./N.C.
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    5@250VAC
  • Maximum AC Voltage Rating (V)
    250
  • Operating Force (N)
    11.77
  • Release Force (N)
    4.9
  • Mounting
    Screw Mount
  • Termination Style
    Conduit
  • Maximum Pre-Travel
    1.5mm
  • Minimum Over-Travel
    3mm
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    71.2
  • Product Depth (mm)
    18
  • Product Height (mm)
    57.4

Documentación y Recursos

Hojas de datos
Recursos de diseño