Arrow Electronic Components Online
SIT9121AC2B233E125.000000T|SITIME|simage
SIT9121AC2B233E125.000000T|SITIME|limage
Osciladores MEMS

SIT9121AC-2B2-33E125.000000T

Oscillator MEMS 125MHz ±25ppm (Stability) LVDS 55% 3.3V 6-Pin QFN SMD T/R

SiTime
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Clock Oscillator
  • Standard Frequency (MHz)
    125
  • Frequency Stability (ppm)
    ±25
  • Frequency Aging (ppm/Year)
    ±2 (1st)
  • Maximum Symmetry (%)
    55
  • Output Level
    LVDS
  • Minimum Operating Supply Voltage (V)
    2.97
  • Maximum Operating Supply Voltage (V)
    3.63
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Extended Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75
  • Package Width
    2.5
  • Package Length
    3.2
  • PCB changed
    6
  • Standard Package Name
    QFN
  • Supplier Package
    QFN
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentación y Recursos

Hojas de datos
Recursos de diseño