Controladores de energía y compuertas
SI82D99ABC-IS1
Driver 1.5A 2-OUT High and Low Side Half Brdg Non-Inv 16-Pin SOIC N Automotive AEC-Q100
Skyworks SolutionsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Automotive
Yes
PPAP
No
Driver Type
High and Low Side
Driver Configuration
Non-Inverting
Bridge Type
Half Bridge
Number of Drivers
2
High and Low Sides Dependency
Independent
Type
IGBT|MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
8.3(Typ)
Maximum Fall Time (ns)
8.6(Typ)
Maximum Propagation Delay Time (ns)
22(Typ)
Input Logic Compatibility
CMOS
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
20
Maximum Supply Current (mA)
2.04(Typ)
Typical Input Low Threshold Voltage (V)
5(Max)
Typical Input High Threshold Voltage (V)
2.25(Min)
Peak Output Current (A)
1.5(Typ)
Output Resistance (Ohm)
3.2|4.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
16

