Arrow Electronic Components Online
SI8286CDASR|SKY|simage
SI8286CDASR|SKY|limage
Fotoacopladores de controlador de compuerta IGBT y MOSFET

SI8286CD-ASR

Optocoupler Drive Push-Pull 1-CH 5.5V 1500V 16-Pin SOIC W T/R Automotive AEC-Q100

Skyworks Solutions
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    5000
  • Minimum Common Mode Rejection (kV/us)
    35
  • Maximum Rise Time (ns)
    15
  • Maximum Fall Time (ns)
    20
  • Maximum Propagation Delay Time (tPLH) (ns)
    50
  • Maximum Propagation Delay Time (tPHL) (ns)
    50
  • Maximum Pulse Width Distortion (ns)
    5
  • Output Type
    Push-Pull
  • Maximum Peak Output Current (A)
    4
  • Common Mode Voltage (V)
    1500
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Working Insulation Voltage (Vp)
    1414
  • Maximum Power Dissipation (mW)
    900
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.05(Min)
  • Package Width
    7.5
  • Package Length
    10.3
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16

Documentación y Recursos

Hojas de datos
Recursos de diseño