Arrow Electronic Components Online
SI8261BBCASR|SKY|simage
SI8261BBCASR|SKY|limage
Fotoacopladores de controlador de compuerta IGBT y MOSFET

SI8261BBC-ASR

Optocoupler Drive Open Collector/Open Drain 1-CH 30V 1500V 8-Pin SOIC N T/R Automotive AEC-Q100

Skyworks Solutions
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    3750(Max)
  • Minimum Common Mode Rejection (kV/us)
    35
  • Maximum Rise Time (ns)
    15
  • Maximum Fall Time (ns)
    20
  • Maximum Propagation Delay Time (tPLH) (ns)
    60
  • Maximum Propagation Delay Time (tPHL) (ns)
    50
  • Maximum Pulse Width Distortion (ns)
    28
  • Output Type
    Open Collector|Open Drain
  • Maximum Peak Output Current (A)
    4
  • Maximum Forward Current (mA)
    30
  • Minimum Forward Voltage (V)
    1.6
  • Maximum Forward Voltage (V)
    2.8
  • Maximum Reverse Voltage (V)
    0.3
  • Common Mode Voltage (V)
    1500
  • Maximum Operating Supply Voltage (V)
    30
  • Maximum Working Insulation Voltage (Vp)
    630
  • Maximum Power Dissipation (mW)
    300
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8

Documentación y Recursos

Hojas de datos
Recursos de diseño