Controladores de energía y compuertas
SI82391BD-IS3
Driver 4A 2-OUT High Side/Low Side Non-Inv 14-Pin SOIC W
Skyworks SolutionsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Driver Configuration
Non-Inverting
Number of Drivers
2
High and Low Sides Dependency
Independent
Type
IGBT|MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
12
Maximum Fall Time (ns)
12
Maximum Propagation Delay Time (ns)
135
Input Logic Compatibility
TTL
Minimum Operating Supply Voltage (V)
6.5
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (mA)
7.2
Typical Input Low Threshold Voltage (V)
0.8(Max)
Typical Input High Threshold Voltage (V)
2(Min)
Peak Output Current (A)
4
Output Resistance (Ohm)
1|2.7
Maximum Power Dissipation (mW)
2100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
10.45(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
14

