Arrow Electronic Components Online
SI82391BDIS|SKY|simage
SI82391BDIS|SKY|limage
Controladores de energía y compuertas

SI82391BD-IS

Driver 4A 2-OUT High Side/Low Side Non-Inv 16-Pin SOIC W

Skyworks Solutions
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side|Low Side
  • Driver Configuration
    Non-Inverting
  • Number of Drivers
    2
  • High and Low Sides Dependency
    Independent
  • Type
    IGBT|MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    12
  • Maximum Fall Time (ns)
    12
  • Maximum Propagation Delay Time (ns)
    135
  • Input Logic Compatibility
    TTL
  • Minimum Operating Supply Voltage (V)
    6.5
  • Maximum Operating Supply Voltage (V)
    24
  • Maximum Supply Current (mA)
    7.2
  • Typical Input Low Threshold Voltage (V)
    0.8(Max)
  • Typical Input High Threshold Voltage (V)
    2(Min)
  • Peak Output Current (A)
    4
  • Output Resistance (Ohm)
    1|2.7
  • Maximum Power Dissipation (mW)
    1200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    2.05(Min)
  • Package Width
    7.5
  • Package Length
    10.3
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16

Documentación y Recursos

Hojas de datos
Recursos de diseño