Arrow Electronic Components Online
SI5346ADGM|SKY|simage
SI5346ADGM|SKY|limage
Sintetizadores y generadores de Reloj

SI5346A-D-GM

Clock Generator 0.008MHz to 750MHz-IN 720MHz-OUT 44-Pin QFN EP

Skyworks Solutions
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    4
  • Clock Input Frequency (MHz)
    0.008 to 750
  • Maximum Output Frequency (MHz)
    720
  • Typical Duty Cycle (%)
    60(Max)
  • Input Logic Level
    CML|Crystal|LVCMOS|LVDS|LVPECL
  • Output Logic Level
    CML|HCSL|LVCMOS|LVDS|LVPECL
  • Minimum Operating Supply Voltage (V)
    1.71/3.14
  • Maximum Operating Supply Voltage (V)
    1.89/3.47
  • Maximum Power Dissipation (mW)
    1100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    44
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    44
  • Lead Shape
    No Lead

Documentación y Recursos

Hojas de datos
Recursos de diseño