Arrow Electronic Components Online
SI4948BEYT1GE3|VISHAY|simage
SI4948BEYT1GE3|VISHAY|limage
MOSFETs

SI4948BEY-T1-GE3

Trans MOSFET P-CH 60V 2.4A 8-Pin SOIC N T/R

Vishay
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Dual Dual Drain
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    3
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    2.4
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    120@10V
  • Typical Gate Charge @ Vgs (nC)
    14.5@10V
  • Typical Gate Charge @ 10V (nC)
    14.5
  • Typical Gate to Drain Charge (nC)
    3.7
  • Typical Gate to Source Charge (nC)
    2.2
  • Minimum Gate Threshold Voltage (V)
    1
  • Typical Output Capacitance (pF)
    60
  • Maximum Power Dissipation (mW)
    2400
  • Typical Fall Time (ns)
    35
  • Typical Rise Time (ns)
    15
  • Typical Turn-Off Delay Time (ns)
    50
  • Typical Turn-On Delay Time (ns)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    100@10V|126@4.5V
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    2.4
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    25
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    110
  • Typical Diode Forward Voltage (V)
    0.8
  • Typical Gate Plateau Voltage (V)
    3.1
  • Typical Reverse Recovery Time (ns)
    30
  • Maximum Diode Forward Voltage (V)
    1.2
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    3.1
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentación y Recursos

Hojas de datos
Recursos de diseño