Especificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8531.20.00.20
Automotive
No
PPAP
No
Type
Uni-Color
Category
LED Module
Color
White
Number of LEDs
1
Lens Shape Type
Rectangular
Luminous Flux
4310lm
Rated Current (mA)
1350
Test Current (mA)
1350
Rated Voltage (V)
24.8
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Typical Color Temperature
3000K
Supplier Color
White
High Brightness
Yes
Package Height
5.2
Package Width
18
Package Length
550