Conectores de Telecomunicaciones y teléfono
SI-50154-F
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Tray
Bel Magnetic SolutionsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
12
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
7
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Integrated Magnetics
Yes
Shell Material
Copper Alloy
Shell Plating
Nickel|Tin
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Product Style
Single
Product Length (mm)
16.13
Product Depth (mm)
25.4
Product Height (mm)
13.97
Mounting
Through Hole

