Conectores de Telecomunicaciones y teléfono
SI-50151-F
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port
Bel Magnetic SolutionsEspecificaciones técnicas del producto
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
12
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Left/Right LED Color
Green/Yellow
Integrated Magnetics
Yes
Shell Material
Copper Alloy
Shell Plating
Tin|Nickel
Product Style
Single
Product Length (mm)
17.98
Product Depth (mm)
25.4
Product Height (mm)
15.21
Mounting
Through Hole