Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
EA
Automotive
No
PPAP
No
Card
SDHC Card
Chip Density (byte)
16G
Interface Type
UHS-I
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Socket
Package Height
2.1
Package Width
24
Package Length
32
PCB changed
9
Pin Count
9

