| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | Peak On-State Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | Rated Average On-State Current - (A) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| BT148W-600R,115 SCR 600V 1A(RMS) 11A 4-Pin(3+Tab) SOT-223 |
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 50(Typ) | 50 | 1.5 | 0.2 | 6 | 600 | 5 | 1.5@2A | 600 | 0.6 | 1 | 0.5 | 4 | SOT-223 | SOT | No | No | No | EAR99 | No | |||||||
BT169DEP
Thyristor SCR 400V 9A 3-Pin SPT
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 800(Typ) | 50 | 0.8 | 0.2 | 5 | 400 | 5 | 1.7@1.2A | 400 | 0.5 | 0.1 | Bulk | 3 | TO-92 | No | No | No | No | EAR99 | No | |||||||
BT168GW,115
SCR 600V 1A(RMS) 9A 4-Pin(3+Tab) SC-73 T/R
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 800(Typ) | 50 | 0.8 | 0.2 | 5 | 600 | 5 | 1.7@1.2A | 600 | 0.63 | 1 | 0.1 | Tape and Reel | 4 | SC-73 | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||||
BT258-500R,127
Thyristor SCR 500V 82A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 1.5 | 0.2 | 6 | 500 | 5 | 1.6@16A | 500 | 5 | 0.5 | Tube | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BT151-500C,127
Thyristor SCR 500V 110A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 1000(Typ) | 50 | 1.5 | 15 | 20 | 500 | 5 | 1.75@23A | 500 | 7.5 | 0.5 | Tube | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
BT152-800R,127
SCR 800V 20A(RMS) 220A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 300(Typ) | 200 | 1 | 32 | 60 | 800 | 5 | 1.75@40A | 800 | 13 | 20 | 1 | Rail | 3 | TO-220AB | TO | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
BT300S-600R,118
Thyristor SCR 600V 71A 3-Pin(2+Tab) DPAK T/R
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 1000(Typ) | 50 | 1.5 | 15 | 20 | 600 | 5 | 1.6@12A | 600 | 5 | 0.5 | Tape and Reel | 3 | DPAK | TO | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||
BT152X-800R,127
SCR 800V 20A(RMS) 220A 3-Pin(3+Tab) TO-220F Rail
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 300(Typ) | 200 | 1 | 32 | 60 | 800 | 5 | 1.75@40A | 800 | 13 | 20 | 1 | Rail | 3 | TO-220F | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||
BT168G,112
Thyristor SCR 600V 9A 3-Pin SPT Bulk
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 0.8 | 0.2 | 5 | 600 | 5 | 1.7@1.2A | 600 | 0.5 | 0.1 | Bulk | 3 | SPT | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||||||
BT169D-L,112
SCR 400V 0.8A(RMS) 9A 3-Pin SPT T/R
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 800(Typ) | 50 | 0.8 | 0.05 | 1 | 400 | 5 | 1.7@1.2A | 400 | 0.5 | 0.8 | 0.002 | Tape and Reel | 3 | SPT | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||||
N0118GA,412
Thyristor SCR 600V 9A 3-Pin TO-92 Bulk
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 75(Min) | 50 | 0.8 | 0.007 | 5 | 600 | 5 | 1.95@1.6A | 600 | 0.51 | 0.01 | Tape and Reel | 3 | TO-92 | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||||||
BT151X-650R,127
Thyristor SCR 650V 132A 3-Pin(3+Tab) TO-220F Rail
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 1.5 | 15 | 20 | 650 | 5 | 1.75@23A | 650 | 7.5 | 0.5 | Rail | 3 | TO-220F | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BT152-500RT,127
SCR 500V 20A(RMS) 220A 3-Pin(3+Tab) TO-220AB Tube
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 300(Typ) | 200 | 1 | 32 | 60 | 500 | 5 | 1.75@40A | 500 | 13 | 20 | 1 | Tube | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
BT151-500R,127
SCR 500V 12A(RMS) 132A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 1000(Typ) | 50 | 1.5 | 15 | 20 | 500 | 5 | 1.75@23A | 500 | 7.5 | 12 | 0.5 | Rail | 3 | TO-220AB | TO | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||
BT151S-800R,118
SCR 800V 12A(RMS) 132A 3-Pin(2+Tab) DPAK T/R
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 1000(Typ) | 50 | 1.5 | 15 | 20 | 800 | 5 | 1.75@23A | 800 | 7.5 | 12 | 0.5 | Tape and Reel | 3 | DPAK | TO | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||
BT169B,126
SCR Diode 200V 0.8A(RMS) 9A 3-Pin SPT Ammo
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 800(Typ) | 50 | 0.8 | 0.2 | 5 | 200 | 5 | 1.7@1.2A | 200 | 0.5 | 0.8 | 0.1 | Ammo | 3 | SPT | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||
BT145-800R,127
SCR Diode 800V 25A(RMS) 330A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 500(Typ) | 200 | 1 | 35 | 60 | 800 | 5 | 1.5@30A | 800 | 16 | 25 | 1 | Rail | 3 | TO-220AB | TO | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||
BT150-500R,127
SCR Diode 500V 4A(RMS) 38A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 50(Typ) | 50 | 1.5 | 0.2 | 6 | 500 | 5 | 1.8@5A | 500 | 2.5 | 4 | 0.5 | Rail | 3 | TO-220AB | TO | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||
BT152-600R,127
SCR Diode 650V 20A(RMS) 220A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 300(Typ) | 200 | 1.5 | 32 | 60 | 650 | 5 | 1.75@40A | 650 | 13 | 20 | 1 | Rail | 3 | TO-220AB | TO | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No |