| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Gender | Card Type | Card Thickness - (mm) | Number of Contacts | Number of Rows | Termination Method | Terminal Pitch - (mm) | Body Orientation | Maximum Current Rating - (A) | Maximum Voltage Rating | Packaging | Contact Plating | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1512141174
EdgeLine 25 Vertical Connector, 25 Gbps, 0.80mm Pitch, 1.57mm PCB Thickness, 2 Bays, 174 Circuits, 38 Differential Pairs, Tray
|
Existencias
1,440
Desde $7.72 hasta $8.73
Por unidad
|
Molex | Conector de borde de tarjeta | No | No | No | No | EAR99 | No | |||||||||||||||
1512143118
EdgeLine 25 Vertical Connector, 25 Gbps, 0.80mm Pitch, 1.57mm PCB Thickness, 2 Bays, 118 Circuits, 20 Differential Pairs, Tape and Reel
|
Existencias
2,700
$5.64
Por unidad
|
Molex | Conector de borde de tarjeta | Card Edge | F | Dual Edge | 1.57 | 118 | 2 | Solder | 0.8 | Straight | Gold | No | No | No | No | EAR99 | No | |||||
2072638236
0.60mm Pitch Sliver Edge Card Connector, Straddle Mount, 32 Gbps, 2.36mm PCB Thickness, 4C , 168 Circuits, With Metal Key
|
Existencias
299
Desde $10.37 hasta $10.94
Por unidad
|
Molex | Conector de borde de tarjeta | Card Edge | F | Dual Edge | 1.57 | 168 | 2 | Solder | 0.6 | Tray | Gold | No | No | No | No | EAR99 | Yes | No | ||||
1705451054
EdgeLine®ESP Vertical Connector 12.5 Gbps 0.80mm Pitch 2.36mm PCB Thickness 54 Circuits 30A Power Module 2 Power Circuits
|
|
Molex | Conector de borde de tarjeta | Card Edge | 2.36 | 2Power/54Signal | 0.8 | Straight | Tube | Gold Over Nickel | No | No | No | No | EAR99 | Yes | No |