Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Positive Capacitance Tolerance - (%) | Case Style | Suppression Class | Minimum Insulation Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Microwave Application | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Hoja de datos para 2 productos: Visualizar
|
Ver hoja de datos |
Varios
|
Murata Manufacturing | Capacitor cerámico de una capa | Cap Ceramic Single Suppression X1/Y2 68pF 250VAC SL 5% (8 X 5mm) Radial Disc 5mm 125°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
|
DE21XKY680JN2AM01A
Cap Ceramic Single Suppression X1/Y2 68pF 250VAC SL 5% (8 X 5mm) Radial Disc 5mm 125°C Ammo
|
|
Murata Manufacturing | Capacitor cerámico de una capa | Cap Ceramic Single Suppression X1/Y2 68pF 250VAC SL 5% (8 X 5mm) Radial Disc 5mm 125°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||
|
DE21XKY680JN2AM01
Cap Ceramic Single Suppression X1/Y2 68pF 250VAC SL 5% (8 X 5mm) Radial Disc 5mm 125°C Ammo
|
|
Murata Manufacturing | Capacitor cerámico de una capa | Cap Ceramic Single Suppression X1/Y2 68pF 250VAC SL 5% (8 X 5mm) Radial Disc 5mm 125°C Ammo |