Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | ADC | Program Memory Type | PWM Location | Maximum Clock Rate - (MHz) | IDE | SPI | Tradename | Display Type | RS232 | SATA | PC Card Interface | Ethernet Speed - (Mbps) | Product Length - (mm) | Wi-Fi Location | Bluetooth Location | Product Depth - (mm) | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | CAN | Life Cycle | Linux | RF | Ethernet | Main Program Memory Type | Program Memory Size | Daughter Cards | Supported Device Technology | Real Time Clock | Display Interface | Windows | Supported Device | I2C | Number of LEDs | Touchscreen | USB | RAM Size | Maximum Operating Temperature - (°C) | Operating Supply Voltage - (VDC) | UART | I2S | GPIO | Operating Systems | Type | Compatible External Board | Temperature Flag | Audio Interfaces |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Hoja de datos para 1 producto: Visualizar
|
Ver hoja de datos |
Varios
|
Embedded Planet | Placas y kits de desarrollo del sistema integrado | NAM437X Application Processor and SOC Development Board 2GB RAM 4MB/64MB/8GB eMMC Flash/NOR Flash/SPI Flash Linux | 8 | eMMC Flash/NOR Flash/SPI Flash | U-Boot | 3 | SD | No | Unknown | 2 | Active | Linux | 1 | Flash | 4MB/64MB/8GB | Yes | Application Processor and SOC | NAM437X | 1 | 1 | 2GB | 3 | Development Board | No | ||||||||||||||||||||||||||||
EP4376
NAM437X Application Processor and SOC Development Board 2GB RAM 4MB/64MB/8GB eMMC Flash/NOR Flash/SPI Flash Linux
|
Desde $317.89 hasta $344.51
Por unidad
|
Embedded Planet | Placas y kits de desarrollo del sistema integrado | NAM437X Application Processor and SOC Development Board 2GB RAM 4MB/64MB/8GB eMMC Flash/NOR Flash/SPI Flash Linux | 8 | eMMC Flash/NOR Flash/SPI Flash | U-Boot | 3 | SD | No | Unknown | 2 | Active | Linux | 1 | Flash | 4MB/64MB/8GB | Yes | Application Processor and SOC | NAM437X | 1 | 1 | 2GB | 3 | Development Board | No |