Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | ADC | Program Memory Type | PWM Location | Maximum Clock Rate - (MHz) | IDE | SPI | Tradename | Display Type | RS232 | SATA | Ethernet Speed - (Mbps) | PC Card Interface | Product Length - (mm) | Wi-Fi Location | Bluetooth Location | Product Depth - (mm) | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | CAN | Life Cycle | Linux | RF | Ethernet | Main Program Memory Type | Program Memory Size | Daughter Cards | Supported Device Technology | Real Time Clock | Display Interface | Windows | Supported Device | I2C | Number of LEDs | Touchscreen | USB | RAM Size | Maximum Operating Temperature - (°C) | Operating Supply Voltage - (VDC) | UART | I2S | GPIO | Operating Systems | Type | Compatible External Board | Temperature Flag | Audio Interfaces |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Hoja de datos para 1 producto: Visualizar
|
Ver hoja de datos |
Varios
|
Embedded Planet | Placas y kits de desarrollo del sistema integrado | PSOC63BL Application Processor and SOC Development Board 100MHz/150MHz CPU 128KB RAM 64MB NOR Flash | NOR Flash | 100/150 | 1 | No | Unknown | Active | Flash | 64MB | Yes | Application Processor and SOC | PSOC63BL | 2 | 1 | 128KB | 2 | 12 | Development Board | No | ||||||||||||||||||||||||||||||||
EPM2M96CYP6
PSOC63BL Application Processor and SOC Development Board 100MHz/150MHz CPU 128KB RAM 64MB NOR Flash
|
Desde $203.92 hasta $220.99
Por unidad
|
Embedded Planet | Placas y kits de desarrollo del sistema integrado | PSOC63BL Application Processor and SOC Development Board 100MHz/150MHz CPU 128KB RAM 64MB NOR Flash | NOR Flash | 100/150 | 1 | No | Unknown | Active | Flash | 64MB | Yes | Application Processor and SOC | PSOC63BL | 2 | 1 | 128KB | 2 | 12 | Development Board | No |