Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Maximum Current Rating - (A) | Cable Length - (m) | Cable Type | Impedance - (Ohm) | Shield Type | Special Features | Inductance | Tradename | Conductor Material | Bunch Stranding | Wire Size - (AWG) | Number of Conductors | Tensile Strength | Maximum Outer Diameter - (mm) | Jacket Material | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Standards | Insulation Material | Maximum Voltage Rating | Life Cycle | Number of Wires per Conductor | Insulation Color | Packaging | Jacket Color | Conductor Size - (AWG) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Hoja de datos para 1 producto: Visualizar
|
Ver hoja de datos |
Varios
|
Tensility International | Cable multiconductor | Coiled Cable Braid Thermoplastic Elastomer 2Conductors 28AWG 3.8mm 300V Black Thermoplastic Polyurethane 2.23m | 2.23 | Coiled Cable | Braid | Bare Copper | 28 | 2 | 3.8 | Thermoplastic Polyurethane | Yes | Thermoplastic Elastomer | Active | Black | |||||||||||||||
31-00016
Coiled Cable Braid Thermoplastic Elastomer 2Conductors 28AWG 3.8mm 300V Black Thermoplastic Polyurethane 2.23m
|
$10.50
Por unidad
|
Tensility International | Cable multiconductor | Coiled Cable Braid Thermoplastic Elastomer 2Conductors 28AWG 3.8mm 300V Black Thermoplastic Polyurethane 2.23m | 2.23 | Coiled Cable | Braid | Bare Copper | 28 | 2 | 3.8 | Thermoplastic Polyurethane | Yes | Thermoplastic Elastomer | Active | Black |