Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Tolerance - (%) | Output Connector Type | Ripple and Noise | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Efficiency - (%) | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Maximum Input Current - (A) | Package Family Name | Typical AC Input Voltage - (V) | Input/Output Type | Warranty | Maximum Output Current - (A) | Agency Approvals | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Input Frequency - (Hz) | Number of Outputs | Input Connector Type | Pin Count | Typical DC Input Voltage - (V) | Type | Life Cycle | Power Indicator | Packaging | Load Regulation | Minimum DC Input Voltage - (V) | Output Voltage - (V) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Hoja de datos para 1 producto: Visualizar
|
Ver hoja de datos |
Varios
|
3Y Power Technology | Suministro de energía de AC a CC | AC/DC Power Supply Single-OUT 12V 12.5A 150W | 120mV(Max) | 4240VDC | 264 | Fixed | 89 | No | 90 | 150 | Enclosed | 3 | AC/DC | 3Year | 12.5 | No | Yes | 47 to 63 | 1 | IEC 320 C14 | Switching | Unconfirmed | Yes | 12 | |||||||||||||||
YM-1151DBR
AC/DC Power Supply Single-OUT 12V 12.5A 150W
|
|
3Y Power Technology | Suministro de energía de AC a CC | AC/DC Power Supply Single-OUT 12V 12.5A 150W | 120mV(Max) | 4240VDC | 264 | Fixed | 89 | No | 90 | 150 | Enclosed | 3 | AC/DC | 3Year | 12.5 | No | Yes | 47 to 63 | 1 | IEC 320 C14 | Switching | Unconfirmed | Yes | 12 |