Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Material | Number of Contacts | Operating Temperature - (°C) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Life Cycle | Body Orientation | Number of Terminals | Type | Contact Plating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Hoja de datos para 1 producto: Visualizar
|
Ver hoja de datos |
Varios
|
Bug Labs | Interfaz de conector | BUG video supports external displays up to 1024x768 via its VGA and HDMI (DVI Interface) Connectors | Yes | Unconfirmed | |||||||||||||||||||||||||
BL-169
BUG video supports external displays up to 1024x768 via its VGA and HDMI (DVI Interface) Connectors
|
Desde $97.92 hasta $120.00
Por unidad
|
Bug Labs | Interfaz de conector | BUG video supports external displays up to 1024x768 via its VGA and HDMI (DVI Interface) Connectors | Yes | Unconfirmed |