Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Shrouded | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Diameter Tolerance - (mm) | Keyed | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Material | Number of Contacts | Operating Temperature - (°C) | Mounting Styles | Terminal Pitch - (mm) | VITA Standard | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Number of Rows | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Life Cycle | Number of Terminals | Type | Mating Length - (mm) | IP Rating | Contact Plating | Housing Color | Packaging | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Hoja de datos para 1 producto: Visualizar
|
Ver hoja de datos |
Varios
|
Eaton | Potencia del conector | Eaton Arrow Hart straight blade angled plug , 18-12 AWG, 15A, Commercial, 125V, Back wire, White, Brass, Vinyl, 5-15P, Two- pole, three-wire,... | ||||||||||||||||||||||||||||||||||||||
|
4867ANW-BOX
Eaton Arrow Hart straight blade angled plug , 18-12 AWG, 15A, Commercial, 125V, Back wire, White, Brass, Vinyl, 5-15P, Two- pole, three-wire,...
|
|
Eaton | Potencia del conector | Eaton Arrow Hart straight blade angled plug , 18-12 AWG, 15A, Commercial, 125V, Back wire, White, Brass, Vinyl, 5-15P, Two- pole, three-wire,... |