Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Diameter Tolerance - (mm) | Shell Plating | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Material | Number of Contacts | Operating Temperature - (°C) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Life Cycle | Body Orientation | Number of Terminals | Type | IP Rating | Contact Plating | Housing Color | Packaging | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Hoja de datos para 1 producto: Visualizar
|
Ver hoja de datos |
Varios
|
Neutrik Group | Conector de audio y video | 3 pole female XLR receptacle with Neutrik unique Halo feature and asymmetric non-metallic push. | 6 | F | 3 | Yes with Exemption | Active | |||||||||||||||||||||||||||
|
NC3FAH2-LR-DAE
3 pole female XLR receptacle with Neutrik unique Halo feature and asymmetric non-metallic push.
|
|
Neutrik Group | Conector de audio y video | 3 pole female XLR receptacle with Neutrik unique Halo feature and asymmetric non-metallic push. | 6 | F | 3 | Yes with Exemption | Active |