Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Maximum Junction Case Thermal Resistance - (°C/W) | Category | Configuration | Number of Elements per Chip | Operating Junction Temperature - (°C) | Maximum Drain-Source Resistance - (mOhm) | Maximum Drain-Source Voltage - (V) | Channel Mode | Typical Fall Time - (ns) | Maximum Gate Threshold Voltage - (V) | Supplier Package | Typical Rise Time - (ns) | Tradename | Maximum Continuous Drain Current Range - (A) | Process Technology | Typical Gate Charge @ Vgs - (nC) | Channel Type | Maximum IDSS - (uA) | Maximum Gate-Source Voltage - (V) | Package Family Name | Maximum Power Dissipation - (mW) | Maximum Operating Temperature - (°C) | Maximum Continuous Drain Current - (A) | Material | Minimum Operating Temperature - (°C) | Typical Turn-On Delay Time - (ns) | ROHS | Pin Count | Typical Gate Charge @ 10V - (nC) | Life Cycle | Typical Turn-Off Delay Time - (ns) | Maximum Junction Ambient Thermal Resistance - (°C/W) | Typical Input Capacitance @ Vds - (pF) | Typical Output Capacitance - (pF) | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Hoja de datos para 2 productos: Visualizar
|
Ver hoja de datos |
Varios
|
WOLFSPEED, INC | MOSFETs | Trans MOSFET N-CH SiC 900V 23A 3-Pin(3+Tab) TO-247 Tube | Power MOSFET | Single | 1 | 155@15V | 900 | Enhancement | 7 | TO-247 | 32 | 20 to 50 | 21@15V | N | 19 | TO | 97000 | 23 | SiC | 6 | Yes with Exemption | 3 | Obsolete | 14 | 350@600V | Tube | |||||||||||
C3M0120090D
Trans MOSFET N-CH SiC 900V 23A 3-Pin(3+Tab) TO-247 Tube
|
Existencias
1,860
$7.73
Por unidad
|
WOLFSPEED, INC | MOSFETs | Trans MOSFET N-CH SiC 900V 23A 3-Pin(3+Tab) TO-247 Tube | Power MOSFET | Single | 1 | 155@15V | 900 | Enhancement | 7 | TO-247 | 32 | 20 to 50 | 21@15V | N | 19 | TO | 97000 | 23 | SiC | 6 | Yes with Exemption | 3 | Obsolete | 14 | 350@600V | Tube | ||||||||||||
C3M0120090D
Trans MOSFET N-CH SiC 900V 23A 3-Pin(3+Tab) TO-247 Tube
|
|
WOLFSPEED, INC | MOSFETs | Trans MOSFET N-CH SiC 900V 23A 3-Pin(3+Tab) TO-247 Tube | Power MOSFET | Single | 1 | 155@15V | 900 | Enhancement | 7 | TO-247 | 32 | 20 to 50 | 21@15V | N | 19 | TO | 97000 | 23 | SiC | 6 | Yes with Exemption | 3 | Obsolete | 14 | 350@600V | Tube |