Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Tolerance - (%) | Output Connector Type | Ripple and Noise | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Efficiency - (%) | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Typical AC Input Voltage - (V) | Maximum Input Current - (A) | Package Family Name | Input/Output Type | Warranty | Maximum Output Current - (A) | Agency Approvals | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Input Frequency - (Hz) | Number of Outputs | Input Connector Type | Pin Count | Typical DC Input Voltage - (V) | Type | Life Cycle | Power Indicator | Packaging | Minimum DC Input Voltage - (V) | Load Regulation | Output Voltage - (V) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Hoja de datos para 8 productos: Visualizar
|
Ver hoja de datos |
Varios
|
RECOM Power | Suministro de energía de AC a CC | Varios | ±2 | 1%(Max) | 4200VAC | 305 | Fixed | Varios | 430 | 85 | 0.5% | 4 | Encapsulated | 100|277 | 0.09 | 3Year | Varios | Yes | 47 to 63 | 1 | PC Pins | Varios | Regulated | Active | No | 120 | 1% | Varios | |||||||||||
RAC04NE-12SK/277/W
AC/DC Power Supply Single-OUT 12V 0.33A 4W Tray
|
|
RECOM Power | Suministro de energía de AC a CC | AC/DC Power Supply Single-OUT 12V 0.33A 4W Tray | ±2 | 1%(Max) | 4200VAC | 305 | Fixed | 80(Typ) | 430 | 85 | 0.5% | 4 | Encapsulated | 100|277 | 0.09 | 3Year | 0.33(Typ) | Yes | 47 to 63 | 1 | PC Pins | Regulated | Active | No | 120 | 1% | 12 | |||||||||||||
RAC04NE-24SK/277
AC/DC Power Supply Single-OUT 24V 0.167A 4W 5-Pin Tube
|
Existencias
120
$7.3127
Por unidad
|
RECOM Power | Suministro de energía de AC a CC | AC/DC Power Supply Single-OUT 24V 0.167A 4W 5-Pin Tube | ±2 | 1%(Max) | 4200VAC | 305 | Fixed | 79(Typ) | 430 | 85 | 0.5% | 4 | Encapsulated | 100|277 | 0.09 | 3Year | 0.167(Typ) | Yes | 47 to 63 | 1 | PC Pins | 5 | Regulated | Active | No | 120 | 1% | 24 | ||||||||||||
RAC04NE-12SK/277
AC/DC Power Supply Single-OUT 12V 0.33A 4W 5-Pin Tube
|
Existencias
120
$7.2986
Por unidad
|
RECOM Power | Suministro de energía de AC a CC | AC/DC Power Supply Single-OUT 12V 0.33A 4W 5-Pin Tube | ±2 | 1%(Max) | 4200VAC | 305 | Fixed | 80(Typ) | 430 | 85 | 0.5% | 4 | Encapsulated | 100|277 | 0.09 | 3Year | 0.33(Typ) | Yes | 47 to 63 | 1 | PC Pins | 5 | Regulated | Active | No | 120 | 1% | 12 | ||||||||||||
RAC04NE-15SK/277
AC/DC Power Supply Single-OUT 15V 0.267A 4W 5-Pin Tube
|
Existencias
48
$7.2986
Por unidad
|
RECOM Power | Suministro de energía de AC a CC | AC/DC Power Supply Single-OUT 15V 0.267A 4W 5-Pin Tube | ±2 | 1%(Max) | 4200VAC | 305 | Fixed | 81(Typ) | 430 | 85 | 0.5% | 4 | Encapsulated | 100|277 | 0.09 | 3Year | 0.267(Typ) | Yes | 47 to 63 | 1 | PC Pins | 5 | Regulated | Active | No | 120 | 1% | 15 | ||||||||||||
RAC04NE-05SK/277
AC/DC Power Supply Single-OUT 5V 0.8A 4W 5-Pin Tube
|
Existencias
120
$7.2986
Por unidad
|
RECOM Power | Suministro de energía de AC a CC | AC/DC Power Supply Single-OUT 5V 0.8A 4W 5-Pin Tube | ±2 | 1%(Max) | 4200VAC | 305 | Fixed | 75(Typ) | 430 | 85 | 0.5% | 4 | Encapsulated | 100|277 | 0.09 | 3Year | 0.8(Typ) | Yes | 47 to 63 | 1 | PC Pins | 5 | Regulated | Active | No | 120 | 1% | 5 | ||||||||||||
RAC04NE-05SK/277/W
AC/DC Power Supply Single-OUT 5V 0.8A 4W 4-Pin Tray
|
|
RECOM Power | Suministro de energía de AC a CC | AC/DC Power Supply Single-OUT 5V 0.8A 4W 4-Pin Tray | ±2 | 1%(Max) | 4200VAC | 305 | Fixed | 75(Typ) | 430 | 85 | 0.5% | 4 | Encapsulated | 100|277 | 0.09 | 3Year | 0.8(Typ) | Yes | 47 to 63 | 1 | PC Pins | 4 | Regulated | Active | No | 120 | 1% | 5 | ||||||||||||
RAC04NE-09SK/277
AC/DC Power Supply Single-OUT 9V 0.44A 4W 5-Pin Tube
|
|
RECOM Power | Suministro de energía de AC a CC | AC/DC Power Supply Single-OUT 9V 0.44A 4W 5-Pin Tube | ±2 | 1%(Max) | 4200VAC | 305 | Fixed | 78(Typ) | 430 | 85 | 0.5% | 4 | Encapsulated | 100|277 | 0.09 | 3Year | 0.44(Typ) | Yes | 47 to 63 | 1 | PC Pins | 5 | Regulated | Active | No | 120 | 1% | 9 | ||||||||||||
RAC04NE-24SK/277/W
AC/DC Power Supply Single-OUT 24V 0.167A 4W Tray
|
|
RECOM Power | Suministro de energía de AC a CC | AC/DC Power Supply Single-OUT 24V 0.167A 4W Tray | ±2 | 1%(Max) | 4200VAC | 305 | Fixed | 79(Typ) | 430 | 85 | 0.5% | 4 | Encapsulated | 100|277 | 0.09 | 3Year | 0.167(Typ) | Yes | 47 to 63 | 1 | PC Pins | Regulated | Active | No | 120 | 1% | 24 |