Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Tolerance - (%) | Output Connector Type | Ripple and Noise | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Efficiency - (%) | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Typical AC Input Voltage - (V) | Maximum Input Current - (A) | Package Family Name | Input/Output Type | Warranty | Maximum Output Current - (A) | Agency Approvals | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Input Frequency - (Hz) | Number of Outputs | Input Connector Type | Pin Count | Typical DC Input Voltage - (V) | Type | Life Cycle | Power Indicator | Packaging | Minimum DC Input Voltage - (V) | Load Regulation | Output Voltage - (V) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Hoja de datos para 1 producto: Visualizar
|
Ver hoja de datos |
Varios
|
RECOM Power | Suministro de energía de AC a CC | AC/DC Power Supply Single-OUT 24V 10A 240W Box | ±1 | 85mV(Max) | 5000VDC | 575 | Fixed | 94.1(Typ) | 815 | 320 | 0.1%(Typ) | 240(Typ) | DIN Rail | 400|480 | 0.7 | 3Year | 10(Typ) | Yes | 47 to 63 | 1 | Spring Clamp Terminal | Regulated | Active | Yes | 450 | 0.4%(Typ) | 24 | ||||||||||||
RACPRO1-T240/24
AC/DC Power Supply Single-OUT 24V 10A 240W Box
|
Desde $113.13 hasta $134.00
Por unidad
|
RECOM Power | Suministro de energía de AC a CC | AC/DC Power Supply Single-OUT 24V 10A 240W Box | ±1 | 85mV(Max) | 5000VDC | 575 | Fixed | 94.1(Typ) | 815 | 320 | 0.1%(Typ) | 240(Typ) | DIN Rail | 400|480 | 0.7 | 3Year | 10(Typ) | Yes | 47 to 63 | 1 | Spring Clamp Terminal | Regulated | Active | Yes | 450 | 0.4%(Typ) | 24 |